text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7341D-18FS4-7

AP7341 Series 1.8 V 300 mA High PSRR Low Noise LDO with Enable - X2-DFN1010-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP7341D-18FS4-7 - Technical Attributes
Attributes Table
Input Voltage-Min: 1.7V
Input Voltage-Max: 5.25V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 0.65V
Output Current-Max: 300mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
315,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$419.50
USD
Quantity
Unit Price
5,000
$0.0839
10,000
$0.0825
15,000
$0.0816
20,000
$0.0811
25,000+
$0.0793
Product Variant Information section