Manufacturer Part #
BD4275FP2-CE2
BD4275FP2 Series 5 V 500 mA Output LDO Regulator with Voltage Detector-TO263-5F
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:TO-263-5 (D2PAK5) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BD4275FP2-CE2 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 3V |
| Input Voltage-Max: | 45V |
| Output Voltage Fixed: | 5V |
| Dropout Voltage-Max: | 500mV |
| Output Current-Max: | 500mA |
| Package Style: | TO-263-5 (D2PAK5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500
$1.03
1,000
$1.01
1,500
$1.00
2,000
$0.99
2,500+
$0.975
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
TO-263-5 (D2PAK5)
Mounting Method:
Surface Mount