Manufacturer Part #
BU25TD3WG-TR
BUXXTD3WG Series 200 mA 2.5 V Output Discharge CMOS LDO Regulator - SSOP-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SSOP-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BU25TD3WG-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BU25TD3WG-TR - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1.7V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 2.5V |
| Dropout Voltage-Max: | 540mV |
| Output Current-Max: | 200mA |
| Package Style: | SSOP-5 |
| Mounting Method: | Surface Mount |
Features & Applications
The BU25TD3WG-TR is a high-performance FULL CMOS regulator with 200-mA output, which is mounted on versatile package SSOP5(2.9 mm X 2.8 mm X 1.25 mm).
It has excellent noise characteristics and load responsiveness characteristics despite its low circuit current consumption of 35 µA. It is most appropriate for various applications such as power supplies for logic Ic, RF, and camera modules.
Features:
- High-accuracy output voltage of ±1% (±25 mV on Vout<2.5 V products)
- High ripple rejection: 70 dB (Typ., 1 KHz,)
- Compatible with small ceramic capacitor (CIN=Co=0.47 µF)
- Low current consumption: 35 µA
- ON/OFF control of output voltage
- With built-in over current protection circuit and thermal shutdown circuit
- Wit built-in output discharge circuit
Applications:
- Battery-powered portable equipment, etc
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.107
6,000
$0.106
9,000
$0.105
30,000+
$0.103
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOP-5
Mounting Method:
Surface Mount