text.skipToContent text.skipToNavigation

Référence fabricant

L78L08ACZTR

L78L Series 100 mA 8 V Three Terminal Positive Voltage LDO Regulator - TO-92

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics L78L08ACZTR - Caractéristiques techniques
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 8V
Dropout Voltage-Max: 1.7V
Output Current-Max: 100mA
Tolerance (%): ±4%
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: Single
Output Noise: 60µV
Load Regulation: 80mV
Line Regulation: 175mV
Style d'emballage :  TO-92
Méthode de montage : Through Hole
Fonctionnalités et applications

The L78L08ACZTR is a three-terminal positive voltage regulator that employs internal current limiting and thermal shutdown, available in through hole TO-92 package.

Features:

  • Output current up to 100 mA
  • Output voltages of 3.3, 5, 6, 8, 9, 10, 12, 15, 18, 24 V
  • Thermal overload protection
  • Short-circuit protection
  • No external components are required
  • Available in either ± 4% (AC) or ± 8% (C) selection

Applications:

  • Motor control
  • LED and general lighting
  • Multimedia convergence
  • Power supplies and converters
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
10 Semaines
Commande minimale :
10000
Multiples de :
2000
Total 
964,00 $
USD
Quantité
Prix unitaire
2 000
$0.0997
6 000
$0.097
8 000
$0.0964
20 000
$0.0942
30 000+
$0.0922
Product Variant Information section