LD39030SJ15R in Cut Tape by STMicroelectronics | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LD39030SJ15R

LD39030SJ Series 1.5 V 300 mA Fixed Low Noise Voltage Regulator - Flip-chip-4

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1510
Product Specification Section
STMicroelectronics LD39030SJ15R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.5V
Dropout Voltage-Max: 300mV
Output Current-Max: 300mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 20µA
No. of Outputs: Single
Current - Limit: 400mA
Package Style:  FLIP CHIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.19
USD
Quantity
Unit Price
1
$1.19
20
$1.12
100
$1.08
500
$1.05
2,500+
$0.99
Product Variant Information section