Manufacturer Part #
LD59015C12R
SOT 323 5LDS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics LD59015C12R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LD59015C12R - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.4V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 1.2V |
| Dropout Voltage-Max: | 210mV |
| Output Current-Max: | 150mA |
| Package Style: | SOT-323-5 |
| Mounting Method: | Surface Mount |
Features & Applications
The LD59015C12R is a low noise high PSRR voltage regulator with an output voltage of 1.2 V and an output current of 150 mA. It is available in surface mount SOT-323-5L package.
This device is stable with ceramic capacitors and is suitable for low power battery-powered applications. It also includes short-circuit constant current limiting and thermal protection.
Features:
- Input voltage from 2.3 to 5.5 V
- Very low quiescent current
- Very low noise
- Output voltage tolerance: ±1.8% at 25 °C
- 150 mA guaranteed output current
- Wide range of output voltages available on request: 0.8 V to 3.3 V in 100 mV steps
- Logic-controlled electronic shutdown
- Compatible with ceramic capacitor (COUT= 1 μF)
- Internal current and thermal limit
- Package: SOT323-5L
- Temperature range: -40 °C to 125 °C
Applications:
- Mobile Phones
- Personal Digital Assistants (PDAs)
- Cordless Phones and Similar Battery-Powered Systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000
$0.26
6,000
$0.255
15,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323-5
Mounting Method:
Surface Mount