text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTR2005Z-7

ZXTR2005Z Series 100 V 38 mA Surface Mount Fixed Regulator Transistor - SOT-89-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXTR2005Z-7 - Technical Attributes
Attributes Table
Input Voltage-Min: 10V
Input Voltage-Max: 100V
Output Voltage Fixed: 5V
Output Current-Max: 38mA
Tolerance (%): ±10%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 550µA
No. of Outputs: Single
Load Regulation: -185mV
Line Regulation: 195mV
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
80,000
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$156.00
USD
Quantity
Unit Price
1,000
$0.156
3,000
$0.153
5,000
$0.151
10,000
$0.149
20,000+
$0.146
Product Variant Information section