text.skipToContent text.skipToNavigation

Manufacturer Part #

A8650KEJTR-T

A8650 Series 5.5 V 2 A 1 Output Adjustable Frequency Buck Regulator - DFN-10

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A8650KEJTR-T - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 5.5V
Output Current-Max: 2A
Output Type: Adjustable
Switching Frequency-Max: 2.7MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 2mA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,462.50
USD
Quantity
Unit Price
1,500
$0.975
3,000+
$0.95
Product Variant Information section