text.skipToContent text.skipToNavigation

Manufacturer Part #

AP64060WU-7

Diodes Inc. DCDC Conv HV Buck TSOT26(STD) TR 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Diodes Incorporated AP64060WU-7 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 40V
Output Current-Max: 600mA
Output Voltage Range: 0.8V to 26V
Output Type: Adjustable
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +85°C
No. of Outputs: 1
Quiescent Current: 90µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$534.00
USD
Quantity
Unit Price
3,000
$0.178
6,000
$0.176
9,000
$0.175
12,000
$0.174
15,000+
$0.171
Product Variant Information section