text.skipToContent text.skipToNavigation

Manufacturer Part #

BD8158FVM-TR

BD Series 2.1 to 4 V 1200 kHz Boost SMT Switching Regulator - MSOP-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD8158FVM-TR - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 2.1V to 5.5V
Switching Frequency-Max: 1.2MHz
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications
The BD8158FVM-TR is a 1 channel step-up switching regulator which builds in the low voltage FET.

High accuracy feedback voltage ±1% is established and the brightness dispersion of TFT-LCD panel is suppressed. Available in a MSOP-8 package.

Features:

  • Current mode PWM system
  • Input voltage is 2.5V to 5.5V
  • Switching frequency is variable as 600kHz / 1,200kHz
  • Built-in 0.25Ω power switch
  • Feedback voltage 1.245±1%
  • Built-in under-voltage lockout protection circuit
  • Built-in overcurrent protection circuit
  • Built-in thermal shutdown circuit

Applications:

  • Smartphone / Tablet PCs
  • Mobile Phone (IC)
  • Mobile Phone (Discretes / Optoelectronics / Modules)
  • Camera Module System for Mobile-phone (IC)
  • Notebook PC (IC)
  • Portable Audio (IC)
  • Bluetooth Module (IC)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,916.00
USD
Quantity
Unit Price
3,000+
$0.972
Product Variant Information section