text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL78322ARZ

12 LEAD DFN 4x3

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL78322ARZ - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.8V to 5.5V
Output Current-Max: 2A
Output Type: Adjustable
Switching Frequency-Max: 2.25MHz
Operating Temp Range: -40°C to +105°C
No. of Outputs: 2
Moisture Sensitivity Level: 2
Package Style:  DFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
750
Multiple Of:
75
Total
$2,685.00
USD
Quantity
Unit Price
75+
$3.58
Product Variant Information section