text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL80020AFRZ-T

Switching Voltage Regulators 2A Low Iq High Efficiency Synch Buck Reg, TDFN 2X2,

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL80020AFRZ-T - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 1.5A
Output Voltage Range: 0.6V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Moisture Sensitivity Level: 3
Package Style:  TDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$3,100.00
USD
Quantity
Unit Price
1,000
$0.65
2,000
$0.645
3,000
$0.635
5,000+
$0.62
Product Variant Information section