text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL85410FRZ-T

ISL85410 Series 36 V 1 A Adjustable Synchronous Buck Regulator - DFN-12

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL85410FRZ-T - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 40V
Output Current-Max: 1A
Output Voltage Range: 0.6V to 34V
Switching Frequency-Max: 2MHz
Package Style:  DFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$8,520.00
USD
Quantity
Unit Price
6,000+
$1.42
Product Variant Information section