Manufacturer Part #
ISL9110IRTAZ
1.2A SINGLE INDUCTOR BUCK-BOOST, ADJ V, 12LD 3X3 EP TDFN
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:490 per Tray Package Style:DFN-12 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL9110IRTAZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL9110IRTAZ - Technical Attributes
Attributes Table
| Topology: | Buck/Boost |
| Input Voltage: | 1.8V to 5.5V |
| Output Current-Max: | 1.2A |
| Output Voltage Range: | 3.3V |
| Switching Frequency-Max: | 2.5MHz |
| Package Style: | DFN-12 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
490
$1.26
980
$1.25
1,470
$1.24
2,450+
$1.22
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
DFN-12
Mounting Method:
Surface Mount