text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL95855HRTZ-T

3+2+1 Voltage Regulator for IMVP8™ CPUs

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL95855HRTZ-T - Technical Attributes
Attributes Table
Input Voltage: 2.5V to 4.5V
Output Current-Max: 120A
No. of Outputs: 3
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$25,520.00
USD
Quantity
Unit Price
4,000+
$6.38
Product Variant Information section