Manufacturer Part #
L6983IQTR
Switching Voltage Regulators
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:QFN-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2242 | ||||||||||
Product Specification Section
STMicroelectronics L6983IQTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6983IQTR - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 3.5V to 38V |
| Output Current-Max: | 3A |
| Output Voltage Range: | 1V to 38V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 1MHz |
| Operating Temp Range: | -40°C to +150°C |
| Quiescent Current: | 550µA |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Product Status: | Active |
| Package Style: | QFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.27
15
$1.23
75
$1.21
300
$1.19
1,500+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
QFN-16
Mounting Method:
Surface Mount