text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2161GJ-Z

MP2161 Series 6 V 2 A 1.5 MHz Synchronous Step Down Switcher - TSOT23-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2161GJ-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 6V
Output Current-Max: 2A
Switching Frequency-Max: 1.5MHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,950.00
USD
Quantity
Unit Price
3,000+
$0.65
Product Variant Information section