text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2233DJ-LF-Z

MP2233 Series 16 V 3A 1.4 MHz Synchronous Step-Down Converter - TSOT-23-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2233DJ-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 16V
Output Current-Max: 3A
Output Voltage Range: 0.8V to 13V
Switching Frequency-Max: 1.7MHz
Package Style:  TSOT-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,760.00
USD
Quantity
Unit Price
3,000+
$0.92
Product Variant Information section