Manufacturer Part #
PM8903ATR
PM8903A Series 6 V 3 A Adj. Step-Down Monolithic Switching Regulator - VFQFPN-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Package Style:VFQFPN-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1422 | ||||||||||
Product Specification Section
STMicroelectronics PM8903ATR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics PM8903ATR - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 2.8V to 6V |
| Output Current-Max: | 3A |
| Output Voltage Range: | 0.6V to 6V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 1.1MHz |
| Operating Temp Range: | -25°C to +125°C |
| Duty Cycle-Max: | 100% |
| Quiescent Current: | 15µA |
| Storage Temperature Range: | -40°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | VFQFPN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.19
15
$1.12
100
$1.08
400
$1.05
2,000+
$0.99
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Package Style:
VFQFPN-16
Mounting Method:
Surface Mount