
Manufacturer Part #
STBLW35TTR
Ultra-low power and wide input dynamic buck-boost converter
Product Specification Section
STMicroelectronics STBLW35TTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STBLW35TTR - Technical Attributes
Attributes Table
Topology: | Buck/Boost |
Input Voltage: | 0.15V to 18V |
Output Current-Max: | 70mA |
Output Voltage Range: | 1.8V to 3.3V |
Switching Frequency-Max: | 1MHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | 150°C |
Product Status: | Active |
Package Style: | VFQFPN-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,938
USA:
3,938
On Order:
0
Factory Lead Time:
35 Weeks
Quantity
Unit Price
1
$1.49
15
$1.44
100
$1.41
400
$1.39
2,000+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Package Style:
VFQFPN-20
Mounting Method:
Surface Mount