text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA21475AUMA1

DC-DC converter voltage regulator

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TDA21475AUMA1 - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 4.25V to 16V
Output Current-Max: 70A
Output Voltage Range: 0.25V to 5.5V
Output Type: Fixed
Switching Frequency-Max: 1.5MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$16,800.00
USD
Quantity
Unit Price
5,000+
$3.36
Product Variant Information section