text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE72702EXUMA1

TLE7270 Series 5V 300mA Fixed 1 Output Linear Voltage Regulator IC-PG-SSOP-14-EP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE72702EXUMA1 - Technical Attributes
Attributes Table
Input Voltage: 42V
Output Current-Max: 300mA
Output Type: Fixed
Operating Temp Range: -40°C to +150°C
Quiescent Current: 30µA
Storage Temperature Range: -50°C to +150°C
Load Regulation: 40mV
Moisture Sensitivity Level: 3
Product Status: Active
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,925.00
USD
Quantity
Unit Price
2,500+
$1.17
Product Variant Information section