text.skipToContent text.skipToNavigation

Manufacturer Part #

TLF35584QKVS1XUMA2

TLF35584 Series 40 V 70 uA Boost/Buck DC/DC Switching Regulator - PG-LQFP-64

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLF35584QKVS1XUMA2 - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 3V to 40V
Output Voltage Range: 5V
Output Type: Fixed
Switching Frequency-Max: 2.2MHz
Operating Temp Range: -40°C to +150°C
No. of Outputs: 1
Quiescent Current: 70µA
Storage Temperature Range: -50°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  LQFP-64
Mounting Method: Surface Mount
Features & Applications

Infineon has introduced the OPTIREG™ TLF35584, an integrated Power Management IC (PMIC) which provides an efficient, multi-output power supply to a 5V or 3.3V microcontroller, transceivers and sensors in safety-critical automotive Electronic Control Units (ECUs). The PMIC is compatible with the ASIL grade D safety requirements of systems which comply with the ISO 26262 automotive safety standard.

APPLICATIONS
• Powertrain

 – Engine management
 – Transmission
 – Transfer case
 – Integrated starter generator
 – Electric motors
• Battery management
 – Inverter
 – DC-DC converter
 – Charger
• Chassis/safety
 – Electric power steering
 – Electric steering column lock
 – Electric parking brake
 – Brakes
 – Active suspension
 – Chassis control
 – Domain control
 – ADAS domain control

FEATURES
• Input-voltage range: 4V to 35V
• Pre-regulator power management block
 – Synchronous buck converter
 – Optional asynchronous boost converter
• Post-regulator power management block
 – LDO supply to MCU
 – LDO supply to communications channels
 – LDO supply to sensors
 – Reference voltage
• LDO for standby power supply
• Flexible state machine
• Serial peripheral interface to host MCU

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1900
Multiple Of:
1900
Total
$7,467.00
USD
Quantity
Unit Price
1,900+
$3.93
Product Variant Information section