Manufacturer Part #
ISL28022FUZ
bidirectional high-side and low-side digitalcurrent sense and voltage monitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:98 per Tube Package Style:MSOP-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL28022FUZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL28022FUZ - Technical Attributes
Attributes Table
| Rated Current: | 700µA |
| Rated Voltage: | 3V to 5.5V |
| Moisture Sensitivity Level: | 1 |
| Package Style: | MSOP-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
98
$1.35
392
$1.33
980
$1.32
2,450
$1.31
3,920+
$1.29
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
MSOP-10
Mounting Method:
Surface Mount