Manufacturer Part #
FXLS8974CFR3
Timandra IOT 3 Axis Accelerometer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:DFN-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP FXLS8974CFR3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP FXLS8974CFR3 - Technical Attributes
Attributes Table
| Sensing Range: | ±2g, 4g, 8g, 16g |
| Sensing Axis: | X-Y-Z |
| Supply Voltage: | 1.71V to 3.6V |
| Supply Current: | 150µA |
| Operating Temp Range: | -40°C to +105°C |
| Package Style: | DFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
3,000+
$1.62
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-10
Mounting Method:
Surface Mount