text.skipToContent text.skipToNavigation

Manufacturer Part #

SEN50-SDN-T

SEN5x Series Environmental Sensor Node for HVAC and Air Quality Application

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sensirion SEN50-SDN-T - Technical Attributes
Attributes Table
Type: Air Quality
No of Channels: Single
Accuracy: ±4.5%
Output Type: I2C
Response Time: 10s
Supply Voltage: 4.5V to 5.5V
Supply Current: 63mA
Operating Temp Range: -10°C to +50°C
Storage Temperature Range: -40°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
270
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,104.00
USD
Quantity
Unit Price
45
$15.49
90
$15.40
135
$15.35
180
$15.32
225+
$15.20
Product Variant Information section