text.skipToContent text.skipToNavigation

Manufacturer Part #

04-0953-0029

DPT250 Cable Actuated Sensor, Short-Range String Encoder

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 04-0953-0029 - Technical Attributes
Attributes Table
Type: Linear
Output Type: Digital
Linear Range: 625mm
Supply Voltage: 4.5V to 13.2V
Supply Current: 80mA
Operating Temp Range: -20°C to +70°C
No of Terminals: 6
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1,369.85
USD
Quantity
Unit Price
1
$1,369.85
2
$1,336.84
3+
$1,304.62
Product Variant Information section