AS5115F-HSSP in Reel by ams OSRAM | Position Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AS5115F-HSSP

AS5115 Series 5.5 V ±1% 360° Programmable Magnetic Angle Encoder - SSOP-16

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM AS5115F-HSSP - Technical Attributes
Attributes Table
Type: Angular
Output Type: Analog
Supply Voltage: 4.5V to 5.5V
Supply Current: 28mA
Rotation Angle: 360°
Interface: Serial
Power Dissipation: 275mW
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 16
Moisture Sensitivity Level: 3
Package Style:  SSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$8,800.00
USD
Quantity
Unit Price
2,000+
$4.40
Product Variant Information section