text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90333EGO-BCT-000-TU

MLX90333 Series 5.5 V 360 ° 13.5 mA SMT Triaxis® Position Sensor - TSSOP-16

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90333EGO-BCT-000-TU - Technical Attributes
Attributes Table
Type: Linear/Rotary
Supply Voltage: 4.5V to 5.5V
Supply Current: 13.5mA
Operating Temp Range: -40°C to +85°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1040
Multiple Of:
80
Total
$7,248.80
USD
Quantity
Unit Price
80
$7.09
160
$7.05
240
$7.03
320
$7.02
400+
$6.97
Product Variant Information section