text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90427GGO-AAC-300-SP

Triaxis Series SPI 3-5.5V 20 kOhm ±160°C Magnetic Position Sensor - TSSOP-16

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Melexis MLX90427GGO-AAC-300-SP - Technical Attributes
Attributes Table
Type: Angular
Output Type: Digital
Supply Voltage: 3V to 5.5V
Rotation Angle: 360°
Interface: SPI
Operating Temp Range: -40°C to +160°C
Storage Temperature Range: -55°C to +170°C
No of Terminals: 16
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.52
USD
Quantity
Unit Price
1
$3.52
15
$3.45
50
$3.39
150
$3.35
500+
$3.25
Product Variant Information section