text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE493DW2B6A2HTSA1

TLE493D-W2B6 Series 3.5 V 0.13 µA SMT Hall Effect Sensor - PG-TSOP-6-6-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE493DW2B6A2HTSA1 - Technical Attributes
Attributes Table
Type: Linear
Output Type: I2C
Supply Voltage: 2.8V to 3.5V
Supply Current: 0.13µA
Interface: I2C
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,595.00
USD
Quantity
Unit Price
3,000+
$0.865
Product Variant Information section