text.skipToContent text.skipToNavigation

Manufacturer Part #

AR0134CSSC00SPCA0-DPBR

AR0134CS Series 1280H x 960V 3.75µm x 3.75µm CMOS Digital Sensor-ILCC-48

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi AR0134CSSC00SPCA0-DPBR - Technical Attributes
Attributes Table
Sensor Type: CMOS
Supply Voltage: 1.7V to 1.95V
Optical Format: 1/3in
Supply Current: 200mA
Pixel Size: 3.75 x 3.75µm
Active Pixel: 1280H x 960V
Display Type: Color
Shutter Type: Global Shutter
Operating Temp Range: -30°C to +70°C
Package Style:  LCC-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2400
Multiple Of:
2400
Total
$42,912.00
USD
Quantity
Unit Price
2,400+
$17.88
Product Variant Information section