Manufacturer Part #
AH3717Q-P-B
AH3717Q 3-27 V 60 mA High Voltage High Sensitivity Auto Hall Effect Latch -SIP-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Package Style:SIP-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2344 | ||||||||||
Product Specification Section
Diodes Incorporated AH3717Q-P-B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AH3717Q-P-B - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Output Current: | 30mA to 60mA |
| Supply Voltage: | 3V to 27V |
| Supply Current: | 2.8mA |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +165°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SIP-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.24
3,000
$0.235
10,000
$0.23
15,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
SIP-3
Mounting Method:
Through Hole