text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90363EGO-ABB-000-TU

MLX90363 Series 4.5 to 5.5 V 30 mA SMT Triaxis® Position Sensor TUBE - TSSOP-16

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90363EGO-ABB-000-TU - Technical Attributes
Attributes Table
Type: Magnetic Field / Magnetometer
Supply Voltage: 4.5V to 5.5V
Supply Current: 12.5mA to 15.5mA
Operating Temp Range: -40°C to +85°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The MLX90363EGO-ABB-000-TU is a part of MLX90363 series 5 V magnetometer IC with high speed serial interface. It has an operating temperatute ranging from -40°C to +85°C and its available in TSSOP-16 package.

Features and Benefits:

  • Triaxis® Magnetometer (BX, BY, BZ)
  • On Chip Signal Processing for Robust Position Sensing
  • High Speed Serial Interface (SPI compatible – Full Duplex)
  • Enhanced Self-Diagnostics Features
  • 5 V and 3V3 Application Compatible
  • 14 bit Output Resolution
  • 48 bit ID Number
  • Single Die – SO8 Package RoHS Compliant
  • Dual Die (Full Redundant) – TSSOP16 Package RoHS Compliant

Applications:

  • Absolute Contactless Position Sensor

View the available MLX90363 series of magnetometer ICs

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1040
Multiple Of:
80
Total
$6,177.60
USD
Quantity
Unit Price
80
$6.04
160
$6.01
240
$5.99
320
$5.98
400+
$5.94
Product Variant Information section