Manufacturer Part #
PAA11202
PROXIMITY SENSOR 1NO/S15-20AT/2 WIRES 275MM
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Celduc Relais | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Box Mounting Method:Screw Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Celduc Relais PAA11202 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Celduc Relais PAA11202 - Technical Attributes
Attributes Table
| Type: | Magnetic Sensor |
| Output Current: | 0.5A |
| Supply Voltage: | 100V |
| Interface: | 1-Wire |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -55°C to +100°C |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
60+
$8.54
Product Variant Information section
Available Packaging
Package Qty:
60 per Box
Mounting Method:
Screw Mount