Référence fabricant
TLE49641MXTMA1
Board Mount Hall Effect / Magnetic Sensors Y
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Infineon | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :10000 par Reel Style d'emballage :SOT-23 (SC-59,TO-236) Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
Infineon TLE49641MXTMA1 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Detailed change informationSubject: Introduction of additional plating production at Wuxi Welnew Microelectronic Co., Ltd., Wuxi, China for several productsReason/Motivation:Expansion of plating production to assure continuity of supply and enable flexible manufacturing by recovery of Welnew Wuxi Plating site for DS products (PCN 2023-034-A) DescriptionOldShanghai Welnew Microelectronic Co., Ltd., Shanghai, ChinaNewShanghai Welnew Microelectronic Co., Ltd., Shanghai, ChinaWuxi Welnew Microelectronic Co., Ltd., Wuxi, ChinaIntended start of delivery: 2026-06-20Last order date (LOD): 2026-06-20Last delivery date (LDD): 2026-12-20
Statut du produit:
Infineon TLE49641MXTMA1 - Caractéristiques techniques
| Type: | Unipolar |
| Output Current: | 25mA |
| Supply Voltage: | 3V to 32V |
| Supply Current: | 1.1mA to 2.5A |
| Sensing Range: | 18mT |
| Rise Time: | 0.5µs |
| Fall Time: | 0.4µs |
| Power Dissipation: | 40mW |
| Operating Temp Range: | -40°C to +170°C |
| Storage Temperature Range: | -40°C to +150°C |
| No of Terminals: | 3 |
| Moisture Sensitivity Level: | 1 |
| Style d'emballage : | SOT-23 (SC-59,TO-236) |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
10000 par Reel
Style d'emballage :
SOT-23 (SC-59,TO-236)
Méthode de montage :
Surface Mount