text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE49643MXTMA1

Hall effect switch dedicated for position detection applications

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE49643MXTMA1 - Technical Attributes
Attributes Table
Type: Unipolar
Output Current: 25mA
Supply Voltage: 3V to 3.2V
Supply Current: 1.1A to 2.5A
Sensing Range: 12.5mT
Rise Time: 0.5µs
Fall Time: 0.4µs
Leakage Current: 10µA
Power Dissipation: 40mW
Operating Temp Range: -40°C to +170°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$2,400.00
USD
Quantity
Unit Price
10,000+
$0.24
Product Variant Information section