text.skipToContent text.skipToNavigation

Manufacturer Part #

US4881LUA-AAA-000-BU

US4881 2.2 to 18 V 50 mA Low Voltage & High Sensitivity Bipolar Switch TO-92-3

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Melexis US4881LUA-AAA-000-BU - Technical Attributes
Attributes Table
Type: Bipolar / Omnipolar
Output Current: 50mA
Supply Voltage: 2.2V to 18V
Supply Current: 5mA
Operating Temp Range: -40°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The US4881LUA-AAA-000-BU is a bipolar hall-effect switch designed in mixed signal CMOS technology.

This device integrates a voltage regulator, hall sensor with dynamic offset cancellation system, Schmitt trigger and an open-drain output driver, all in a single package.

Features:

  • Operating voltage range from 2.2 V to 18 V
  • Very high magnetic sensitivity
  • CMOS technology
  • Chopper-stabilized amplifier stage
  • Low current consumption
  • Open drain output
  • Thin SOT23 3L and flat TO-92 3L both RoHS Compliant packages
  • SE package North Pole Active
  • UA package South Pole Active

Applications:

  • Flow Meter
  • Automotive, Consumer and Industrial
  • Solid-state switch
  • Brushless DC motor commutation
  • Speed detection
  • Linear position detection
  • Angular position detection
  • Proximity detection
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.30
USD
Quantity
Unit Price
1
$0.295
125
$0.29
400
$0.285
1,500
$0.275
5,000+
$0.265
Product Variant Information section