STHS34PF80TR in Reel by STMicroelectronics | Motion / Occupancy Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STHS34PF80TR

High-Sensitivity 1.7 V to 3.6 V 10 µA Infrared Motion Sensor

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STHS34PF80TR - Technical Attributes
Attributes Table
Output Type: Analog / Digital
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$15,615.00
USD
Quantity
Unit Price
4,500+
$3.47