text.skipToContent text.skipToNavigation

Manufacturer Part #

86-030A-R

30 PSIA RIBBON CABLE MV PRESSURE SENSOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 86-030A-R - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 206.843kPa
Sensor Type: Absolute
Output Type: Voltage
Pressure Accuracy (%): ±0.1%
Supply Current: 1.5mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
16
Multiple Of:
16
Total
$1,119.20
USD
Quantity
Unit Price
16
$69.95
32
$69.42
48
$69.10
64+
$68.71
Product Variant Information section