text.skipToContent text.skipToNavigation

Manufacturer Part #

59025-1-T-05-A

59025 Series 0.5 A 200 V SPST (1 Form A) Firecracker Reed Sensor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 59025-1-T-05-A - Technical Attributes
Attributes Table
Type: Magnetic
Interface: 2-Wire
Capacitance: 0.3pF
Insulation Resistance: 10GΩ
Operating Temp Range: -40°C to +105°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,410.00
USD
Quantity
Unit Price
100
$2.87
200
$2.85
400
$2.82
1,500+
$2.77
Product Variant Information section