MTCH112T-I/MF in Std. Mfr. Pkg by Microchip | Touch / Proximity Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MTCH112T-I/MF

Proximity 2 Input, 1 Output, I2C Communication for Configuration 8 DFN 3x3x0.9mm

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MTCH112T-I/MF - Technical Attributes
Attributes Table
Type: Capacitive
Supply Voltage: 1.8V to 3.3V
Supply Current: 80mA
Interface: I2C
Capacitance: 40pF
Power Dissipation: 800mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3300
Multiple Of:
3300
Total
$3,696.00
USD
Quantity
Unit Price
3,300+
$1.12
Product Variant Information section