text.skipToContent text.skipToNavigation

Manufacturer Part #

FC2311-0000-0500-L

FC23 Series 5 V 500 lbf Compression Load Cell Force Sensor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
TE Connectivity FC2311-0000-0500-L - Technical Attributes
Attributes Table
Sensor Type: Load Cell
Supply Voltage: 2V to 10V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,573.40
USD
Quantity
Unit Price
20+
$128.67
Product Variant Information section