MCP96L01T-E/MX in Reel by Microchip | Temperature Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP96L01T-E/MX

MCP96L01T Series ±4°C 2.5 mA Thermocouple EMF to Temperature Converter - MQFN-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP96L01T-E/MX - Technical Attributes
Attributes Table
Output Type: Digital
Supply Current: 2.5mA
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +125°C
Interface Type: I2C
Accuracy: ±1.5%RH
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$17,028.00
USD
Quantity
Unit Price
3,300+
$5.16
Product Variant Information section