TC651BEVUA in Tube by Microchip | Temperature Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TC651BEVUA

TEMP SENSOR & BRUSHLESS DC FAN CONTROLLER / OVER TEMP ALERT

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC651BEVUA - Technical Attributes
Attributes Table
Output Type: Analog
Supply Voltage: 2.8V to 5.5V
Operating Temp Range: -40°C to +125°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
400
Factory Lead Time:
6 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$489.00
USD
Quantity
Unit Price
100
$1.66
300
$1.63
500
$1.62
1,000
$1.61
2,000+
$1.59
Product Variant Information section