text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC706RMY-TR

MIC706 Series 2.63 V 140 ms Surface Mount μP Supervisory Circuit - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC706RMY-TR - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.63|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MIC705, MIC706, MIC707, and MIC708 are inexpensive mircoprocessor supervisory circuit that monitors power supplies in microprocessor based systems. The circuit functions include a watchdog timer, microprocessor reset, backup battery switchover, power failure warning and a debounced manual reset input.

The MIC705 and MIC706 offer a watchdog timer function while the MIC707 and MIC708 have an active high reset output in addition to the active low reset output. Supply voltage monitor levels of 4.65 V and 4.4 V are available. The MIC705 and MIC707 have a nominal reset threshold level of 4.65 V while the MIC706 and MIC708 have a 4.4 V nominal threshold level. When the supply voltage drops below the respective reset threshold level, /RESET is asserted.

Features :

  • 30 μA Maximum Supply Current
  • Debounced manual reset input is TTL/CMOS Compatible
  • Reset Pulse Width, 200ms
  • Watchdog timer, 1.6s (MIC706)
  • Precision supply voltage monitor
  • Early power fail warning or low battery detect

Applications :

  • Laptop computers
  • Intelligent systems
  • Critical microprocessor power monitoring
  • Printers
  • Computers
  • Controllers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$887.50
USD
Quantity
Unit Price
2,500
$0.355
5,000
$0.35
7,500+
$0.345
Product Variant Information section