Manufacturer Part #
STM6719SFBWB6R
STM6719 Series 2.925/1.050 V 8.8 ms SMT Ultra-Low Voltage Supervisor - SOT-23-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM6719SFBWB6R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM6719SFBWB6R - Technical Attributes
Attributes Table
| Type: | Multi-Voltage Supervisor |
| No of Outputs: | Single |
| Supply Voltage-Max: | 5.5V |
| Reset Timeout: | 13.2ms |
| Output Type: | Open Drain |
| No. of Monitors: | 3 |
| Supply Current-Max: | 35µA |
| Output Voltage: | 0.4V |
| Output Current: | 20mA |
| Power Dissipation: | 675mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000+
$0.95
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount