Manufacturer Part #
STM690SM6E
STM690 Series 2.925 V 140 ms SMT Supervisor with Battery Switchover - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1310 | ||||||||||
Product Specification Section
STMicroelectronics STM690SM6E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics STM690SM6E - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Threshold Voltage: | 2.925|V |
| Supply Voltage-Max: | 5.5V |
| Reset Timeout: | 200ms |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
590
USA:
590
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.07
30
$1.06
100
$1.04
300
$1.03
1,000+
$1.00
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount