Manufacturer Part #
STWD100YNXWY3F
Watchdog timer circuit
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STWD100YNXWY3F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STWD100YNXWY3F - Technical Attributes
Attributes Table
| Type: | Watchdog Circuit |
| No of Outputs: | Single |
| Supply Voltage-Max: | 5.5V |
| Reset Timeout: | 102ms |
| Output Type: | Open Drain |
| No. of Monitors: | 1 |
| Supply Current-Max: | 26µA |
| Output Current: | 20mA |
| Power Dissipation: | 0.32W |
| Watchdog Timers: | 1 |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.49
6,000+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount