text.skipToContent text.skipToNavigation

Manufacturer Part #

853S012AKILFT

VFQFPN 5.00X5.00X0.90 MM, 0.50MM

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 853S012AKILFT - Technical Attributes
Attributes Table
Type: Differential
Input Capacitance: 2pF
Clock Output Frequency - Max: 3.2GHz
Supply Voltage-Nom: 2.375V to 3.465V
Input Type: CML/LVDS/LVPECL
Output Type: LVPECL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  VFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$22,325.00
USD
Quantity
Unit Price
2,500+
$8.93
Product Variant Information section